Add To Favorites
KT5032F12800KAW33TAA 12.8MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Product Overview
Digi-Key Part Number 1253-1594-1-ND
Copy   1253-1594-1-ND
Quantity Available 211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT5032F12800KAW33TAA

Copy   KT5032F12800KAW33TAA
Description OSC TCXO 12.8MHZ CMOS SMD
Copy   OSC TCXO 12.8MHZ CMOS SMD
Detailed Description

12.8MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead

Copy   12.8MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Documents & Media
Datasheets KT5032 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KT5032F, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type TCXO
Frequency 12.8MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±280ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7P-19.200MBP-T - TXC CORPORATION | 887-2494-1-ND DigiKey Electronics
  • 7P-19.200MBP-T
  • TXC CORPORATION
  • OSC TCXO 19.200MHZ CMOS SMD
  • Unit Price $8.17000
  • 887-2494-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1594-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.92000 $14.92
10 13.95600 $139.56
50 13.47500 $673.75
100 12.99380 $1,299.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1594-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.93750

08:30:20 9/25/2018