Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.80000 $19.80
10 18.48000 $184.80
50 18.15000 $907.50
100 17.55600 $1,755.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6075-1-ND
Copy   478-6075-1-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050T312.500P30E00

Copy   KC7050T312.500P30E00
Description XTAL OSC SO 312.5000MHZ LVPECL
Copy   XTAL OSC SO 312.5000MHZ LVPECL
Detailed Description

312.5MHz SO (SAW) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead

Copy   312.5MHz SO (SAW) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Documents & Media
Datasheets KC7050T-P3 Series Datasheet
Featured Product KC7050T Saw Clock Oscillators
PCN Obsolescence/ EOL KC7050S Series 01/Nov/2016
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050T-P3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Base Resonator Crystal
Type SO (SAW)
Frequency 312.5MHz
Function Standby (Power Down)
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6075-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 478-6075-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®

02:34:20 12/13/2018