Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.97000 $11.97
10 11.22000 $112.20
50 10.84600 $542.30
100 10.47200 $1,047.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-4813-1-ND
Copy   478-4813-1-ND
Quantity Available 185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050P155.520P30E00

Copy   KC7050P155.520P30E00
Description XTAL OSC XO 155.5200MHZ LVPECL
Copy   XTAL OSC XO 155.5200MHZ LVPECL
Detailed Description

155.52MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   155.52MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets KC7050P-P3 Series
Product Training Modules Kyocera Clock Oscillators
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050P-P3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 155.52MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4813-1
KC7050P155520P30E00
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4813-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.50000

10:15:10 11/19/2018