Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1253-1470-1-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

KC5032K20.0000C1GE00

Description OSC XO 20.0000MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

20MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer AVX Corp/Kyocera Corp
Series KC5032K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 20MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 5µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1470-1

02:38:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.30100 $13.01
50 1.27060 $63.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1470-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.81125
Send Feedback