Add To Favorites
Product Overview
Digi-Key Part Number 1253-1296-1-ND
Quantity Available 741
Can ship immediately
Manufacturer

Manufacturer Part Number

KC5032A48.0000CMGE00

Description OSCILLATOR XO 48.000MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

48MHz XO (Standard) CMOS Oscillator 1.6 V ~ 5.5 V Standby (Power Down) 4-SMD, No Lead

Documents & Media
Datasheets KC5032A-CM Series Datasheet
Online Catalog KC5032A-CM, Kyocera Series
Product Attributes Select All
Categories
Manufacturer AVX Corp/Kyocera Corp
Series KC5032A-CM, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 5.5 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 9.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 1253-1296-1

21:18:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.56100 $15.61
50 1.52460 $76.23
100 1.30680 $130.68
500 1.27050 $635.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1296-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.97350
  • Digi-Reel® ? : 1253-1296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 741 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback