Add To Favorites
Product Overview
Digi-Key Part Number 478-4588-1-ND
Quantity Available 1,660
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520B27.0000C2GE00

Description OSC XO 27.000MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Documents & Media
Datasheets KC2520B-C2 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KC2520B-C2, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520B-C2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 27MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 478-4588-1

20:12:43 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 3.08000 $30.80
50 2.92600 $146.30
100 2.61800 $261.80
500 2.46400 $1,232.00
1,000 2.15600 $2,156.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4588-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.03000
  • Digi-Reel® ? : 478-4588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback