Add To Favorites
Product Overview
Digi-Key Part Number 478-4365-1-ND
Copy   478-4365-1-ND
Quantity Available 1,007
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX5032GB27000H0PESZZ

Copy   CX5032GB27000H0PESZZ
Description CRYSTAL 27.0000MHZ 12PF SMD
Copy   CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27MHz ±50ppm Crystal 12pF 100 Ohms 2-SMD, No Lead

Copy   27MHz ±50ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Documents & Media
Datasheets CX5032GB Series Datasheet
Online Catalog CX5032GB, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4365-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.96100 $9.61
50 0.89880 $44.94
100 0.79420 $79.42
500 0.75240 $376.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4365-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.57000
  • Digi-Reel® ? : 478-4365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
  • Unit Price: Digi-Reel®

20:30:28 9/25/2018