Add To Favorites
Product Overview
Digi-Key Part Number 1253-1375-1-ND
Quantity Available 725
Can ship immediately
Manufacturer

Manufacturer Part Number

CX5032GB12000H0HPQZ1

Description CRYSTAL 12.0000MHZ 12PF SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

12MHz ±20ppm Crystal 12pF 150 Ohms 2-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer AVX Corp/Kyocera Corp
Series CX5032GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1375-1

20:40:09 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70800 $7.08
50 0.66220 $33.11
100 0.58520 $58.52
500 0.55440 $277.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1375-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.42000
  • Digi-Reel® ? : 1253-1375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback