Add To Favorites
Product Overview
Digi-Key Part Number 1253-1728-1-ND
Copy   1253-1728-1-ND
Quantity Available 2,646
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520DB27000H0FLJC1

Copy   CX2520DB27000H0FLJC1
Description CRYSTAL 27.0000MHZ 12PF SMD
Copy   CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy   27MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2520DB Series Spec
Online Catalog CX2520DB, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1728-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
50 0.59120 $29.56
100 0.52250 $52.25
500 0.49500 $247.50
1,000 0.41250 $412.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1728-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36250
  • Digi-Reel® ? : 1253-1728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,646 - Immediate
  • Unit Price: Digi-Reel®

17:24:21 9/19/2018