Add To Favorites
CX1612DB48000D0FPJC1 48MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.96100 $9.61
50 0.89880 $44.94
100 0.79420 $79.42
500 0.75240 $376.20
1,000 0.62700 $627.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1785-1-ND
Copy   1253-1785-1-ND
Quantity Available 3,609
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX1612DB48000D0FPJC1

Copy   CX1612DB48000D0FPJC1
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy   CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy   48MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX1612DB48000D0FPJC1 Spec
Online Catalog CT1612DB, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX1612DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KT2520K26000ZAW18TAS - Kyocera International Inc. Electronic Components | 1253-1395-1-ND DigiKey Electronics
  • KT2520K26000ZAW18TAS
  • Kyocera International Inc. Electronic Components
  • XTAL OSC TCXO 26.0000MHZ SNWV
  • Unit Price $1.98000
  • 1253-1395-1-ND
  • BGS12SN6E6327XTSA1 - Infineon Technologies | BGS12SN6E6327XTSA1CT-ND DigiKey Electronics
  • BGS12SN6E6327XTSA1
  • Infineon Technologies
  • IC SWITCH RF TSNP6
  • Unit Price $0.37000
  • BGS12SN6E6327XTSA1CT-ND
  • RR121-1B13-311 - Coto Technology | 306-1419-1-ND DigiKey Electronics
  • RR121-1B13-311
  • Coto Technology
  • SENSOR MAG TMR SPST OMNI 30G SOT
  • Unit Price $0.76000
  • 306-1419-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1785-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1785-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55100
  • Digi-Reel® ? : 1253-1785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,609 - Immediate
  • Unit Price: Digi-Reel®

12:08:09 1/17/2019