Add To Favorites
Product Overview
Digi-Key Part Number 478-5509-1-ND
Quantity Available 1,157
Can ship immediately
Manufacturer

Manufacturer Part Number

145846040000829+

Description CONN BOARD TO BOARD 40 POS PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets 5846 Series Datasheet
Online Catalog 5846, Kyocera Series
Product Attributes Select All
Categories
Manufacturer AVX Corp/Kyocera Corp
Series 5846, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 3mm
Height Above Board 0.093" (2.35mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 478-5509-1

08:14:46 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.70100 $17.01
25 1.59640 $39.91
50 1.52700 $76.35
100 1.45760 $145.76
250 1.31880 $329.70
500 1.21468 $607.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5509-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.94650
  • Digi-Reel® ? : 478-5509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback