Add To Favorites
Product Overview
Digi-Key Part Number 478-1964-2-ND
Copy   478-1964-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

006208516210000

Copy   006208516210000
Description CONN FFC FPC VERT 16POS 1MM SMD
Copy   CONN FFC FPC VERT 16POS 1MM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Copy   16 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
006208516210000+-ND 006208516210000+ Kyocera International Inc. Electronic Components Tape & Reel (TR) ? 0
$1.12500 1,000  Non-Stock ?
Documents & Media
Datasheets 6208 Series Datasheet
6208 Series Instr Manual
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6208, Kyocera
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 16
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.197" (5.00mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Tin-Lead
Housing Material Plastic
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating -
Current Rating 1A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 478-1964-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12500 $1,125.00

Submit a request for quotation on quantities greater than those displayed.

00:29:36 9/25/2018