Add To Favorites
750028 RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Inlay
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26448 $528.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 750028-ND
Copy   750028-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750028

Copy   750028
Description RFID NFC HF LABEL INLAY AD-740
Copy   RFID NFC HF LABEL INLAY AD-740
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Inlay

Copy   RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Inlay
Documents & Media
Datasheets AD-740
Product Training Modules Introduction to Radio Frequency Identification (RFID)
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Avery Dennison RFID
Series -
Part Status Active
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 384b (User)
Standards ISO 14443
Operating Temperature -40°C ~ 70°C
Size / Dimension 38.00mm x 22.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

20:56:08 1/18/2019