Add To Favorites
600361 RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay
Product Overview
Digi-Key Part Number 1543-1023-ND
Copy   1543-1023-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600361

Copy   600361
Description RFID INLAY DRY UHF AD-232IL
Copy   RFID INLAY DRY UHF AD-232IL
Detailed Description

RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay

Copy   RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay
Documents & Media
Datasheets AD-232iL
Product Training Modules Introduction to Radio Frequency Identification (RFID)
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Avery Dennison RFID
Series NXP UCODE G2iL
Part Status Active
Style Inlay
Technology Passive
Frequency 860MHz ~ 960MHz
Memory Type Read/Write
Writable Memory 128b (EPC)
Standards EPC, ISO 18000-6
Operating Temperature -40°C ~ 85°C
Size / Dimension 70.00mm x 14.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40,000
Other Names 1543-1023
RF600361
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.10087 $4,034.69

Submit a request for quotation on quantities greater than those displayed.

23:35:07 9/22/2018