Add To Favorites
Photo Not Available
26800B-520 Stand, Boom 16.0" (406.4mm) Horizontal, 16.0" (406.4mm) Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 335.19000 $335.19
5 318.15000 $1,590.75
10 306.78800 $3,067.88
25 304.51520 $7,612.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 243-1511-ND
Copy   243-1511-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

26800B-520

Copy   26800B-520
Description BOOM STAND 16"H 16"V
Copy   BOOM STAND 16"H 16"V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Stand, Boom 16.0" (406.4mm) Horizontal, 16.0" (406.4mm) Vertical

Copy   Stand, Boom 16.0" (406.4mm) Horizontal, 16.0" (406.4mm) Vertical
Documents & Media
Datasheets 26800B-520
Video File Aven Tools Boom Stands
Online Catalog Boom Stand with Mounting Post
Product Attributes Select All
Categories
Manufacturer Aven Tools
Series -
Part Status Active
Type Stand, Boom
Arm Length 16.0" (406.4mm) Horizontal, 16.0" (406.4mm) Vertical
Base Size 10.00" x 10.00" (254.00mm x 254.00mm)
For Use With/Related Products Microscope
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 243-1511
26800B-520-ND

10:33:20 6/18/2019