Add To Favorites
26700-102-10 Video Inspection System CMOS 1/3" 21x ~ 133x
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,744.48000 $3,744.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 243-1499-ND
Copy   243-1499-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

26700-102-10

Copy   26700-102-10
Description VIDEO INSPECT SYST CMOS 21X-133X
Copy   VIDEO INSPECT SYST CMOS 21X-133X
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Video Inspection System CMOS 1/3" 21x ~ 133x

Copy   Video Inspection System CMOS 1/3" 21x ~ 133x
Documents & Media
Datasheets 26700-102-10
Online Catalog Micro Zoom Series 640 PK2
Product Attributes Select All
Categories
Manufacturer Aven Tools
Series VIS-6000
Part Status Active
Camera Type CMOS 1/3"
Magnification Range 21x ~ 133x
Field of View 0.08" ~ 0.50" (1.9mm ~ 12.7mm)
Working Distance 5.63" ~ 7.36" (143mm ~ 187mm)
Illumination Fiber Optic Illuminator
Display Style -
Includes Dual Arm Ball Bearing Boom Stand, Focus Mount, Lenses, Software
Weight 35 lbs (15.9kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 243-1499
26700-102-10-ND

21:11:17 6/26/2019