• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number AT90CAN32-15AZCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT90CAN32-15AZ

Description IC MCU 8BIT 32KB FLASH 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

AVR Automotive, AEC-Q100, AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-TQFP (14x14)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® 90CAN
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CAN, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 53
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number AT90CAN32
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT90CAN32-15AZCT

08:34:57 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT90CAN32-15AZTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback