Add To Favorites
V6254A Round Spacer Unthreaded M3x0.5 Brass 0.197" (5.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
5 0.20800 $1.04
10 0.17300 $1.73
25 0.16200 $4.05
50 0.15520 $7.76
100 0.13800 $13.80
250 0.13112 $32.78
500 0.12420 $62.10
1,000 0.11730 $117.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AE10907-ND
Copy   AE10907-ND
Quantity Available 7,674
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V6254A

Copy   V6254A
Description ROUND SPACER M3X0.5 BRASS 5MM
Copy   ROUND SPACER M3X0.5 BRASS 5MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Round Spacer Unthreaded M3x0.5 Brass 0.197" (5.00mm)

Copy   Round Spacer Unthreaded M3x0.5 Brass 0.197" (5.00mm)
Documents & Media
Datasheets V6254x Drawing
Environmental Information RoHS Cert
Featured Product Assmann - Board Level Heat Sinks
Online Catalog Spacers
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size M3x0.5
Diameter - Inside 0.126" (3.20mm)
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.197" (5.00mm)
Length - Overall 0.197" (5.00mm)
Features -
Material Brass
Plating Nickel
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names AE10907

19:11:23 12/11/2018