Product Overview
Digi-Key Part Number | A10752CT-ND |
---|---|
Quantity Available |
3,811
Can ship immediately |
Manufacturer |
Assmann WSW Components |
Manufacturer Part Number |
V-1100-SMD/A |
Description | HEATSINK TO-263 12.70X26.20MM |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 20 Weeks |
Detailed Description |
Heat Sink TO-263 (D²Pak) Copper Top Mount |
Documents & Media
Datasheets | |
---|---|
Product Training Modules | |
Design Resources | |
Online Catalog |
Heat Sink
|
You May Also Be Interested In
00:09:43 4/27/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 0.81000 | $0.81 |
10 | 0.77000 | $7.70 |
25 | 0.73160 | $18.29 |
50 | 0.71220 | $35.61 |
100 | 0.70260 | $70.26 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: