Add To Favorites
Product Overview
Digi-Key Part Number H6MMS-5006G-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

H6MMS-5006G

Description DIP CBL - HHDM50S/AE50G/HHDM50S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")

Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Connector Type DIP to DIP
Number of Positions 50
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.500' (152.40mm, 6.00")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage Socket (0.1"), Board In
Cable Termination IDC
Contact Finish Tin
Contact Finish Thickness -
 
Assembly Component
Part Number Description Assembly Quantity
AE50G-300-ND CBL RIBN 50COND 0.050 GRY 300' 1
HHDM50S-ND CONN DIP 50POS .1" X .1" TIN 2
Additional Resources
Standard Package ? 1

11:17:23 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.24900 $22.49
25 2.11160 $52.79
50 2.02000 $101.00
100 1.92810 $192.81
250 1.74448 $436.12
500 1.60674 $803.37
1,000 1.37721 $1,377.21
2,500 1.28539 $3,213.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: H6MMS-5036G-ND
  • Description: DIP CBL - HHDM40S/AE50G/HHDM50S
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H6MMS-5018G-ND
  • Description: DIP CBL - HHDM40S/AE50G/HHDM50S
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: H6MMS-5006M-ND
  • Description: DIP CBL - HHDM40S/AE50M/HHDM50S
  • Quantity Available: Value Added Item ?
Send Feedback