Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29
10 6.98700 $69.87
25 6.37960 $159.49
50 6.07580 $303.79
100 5.77200 $577.20
250 5.16436 $1,291.09
500 4.86060 $2,430.30
1,000 4.25302 $4,253.02
2,500 4.04037 $10,100.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H4PXH-4036M-ND
Copy   H4PXH-4036M-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H4PXH-4036M

Copy   H4PXH-4036M
Description DIP CABLE - HDP40H/AE40M/X
Copy   DIP CABLE - HDP40H/AE40M/X
Detailed Description

40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)

Copy   40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Documents & Media
Datasheets ADIPxx-G-LC-R
AWG28-xx/F/300
Ribbon Cable Assembly Length Guide
Environmental Information RoHS Cert
Featured Product Assmann - IDC Connectors and Cables
HTML Datasheet AWG28-xx/F/300
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Connector Type DIP to Cable
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features -
Color Multiple, Ribbon
Shielding Unshielded
Usage Socket (0.6"), Board In
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
AE40M-300-ND CBL RIBN 40COND 0.050 MULTI 300' 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: H4PXH-4018M-ND
  • Description: DIP CABLE - HDP40H/AE40M/X
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H4PXH-4006M-ND
  • Description: DIP CABLE - HDP40H/AE40M/X
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: H4PXH-4036G-ND
  • Description: DIP CABLE - HDP40H/AE40G/X
  • Quantity Available: Value Added Item ?

07:54:32 1/23/2019