Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.25300 $22.53
25 2.11480 $52.87
50 2.02280 $101.14
100 1.93080 $193.08
250 1.74692 $436.73
500 1.60902 $804.51
1,000 1.37915 $1,379.15
2,500 1.28721 $3,218.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H4PXH-2418G-ND
Copy   H4PXH-2418G-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H4PXH-2418G

Copy   H4PXH-2418G
Description DIP CABLE - HDP24H/AE24G/X
Copy   DIP CABLE - HDP24H/AE24G/X
Detailed Description

24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)

Copy   24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Connector Type DIP to Cable
Number of Positions 24
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.50' (457.20mm)
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage Socket (0.6"), Board In
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
AE24G-300-ND CBL RIBN 24COND 0.050 GRY 300' 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: H4PXH-2436G-ND
  • Description: DIP CABLE - HDP24H/AE24G/X
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H4PXH-2406G-ND
  • Description: DIP CABLE - HDP24H/AE24G/X
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: H4PXH-2418M-ND
  • Description: DIP CABLE - HDP24H/AE24M/X
  • Quantity Available: Value Added Item ?

15:42:30 1/17/2019