Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.24600 $22.46
25 2.10800 $52.70
50 2.01640 $100.82
100 1.92480 $192.48
250 1.74148 $435.37
500 1.60400 $802.00
1,000 1.37486 $1,374.86
2,500 1.28320 $3,208.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H4PXH-1418M-ND
Copy   H4PXH-1418M-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H4PXH-1418M

Copy   H4PXH-1418M
Description DIP CABLE - HDP14H/AE14M/X
Copy   DIP CABLE - HDP14H/AE14M/X
Detailed Description

14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)

Copy   14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Documents & Media
Datasheets ADIPxx-G-LC-R
AWG28-xx/F/300
Ribbon Cable Assembly Length Guide
Environmental Information RoHS Cert
Featured Product Assmann - IDC Connectors and Cables
HTML Datasheet AWG28-xx/F/300
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Connector Type DIP to Cable
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.50' (457.20mm)
Features -
Color Multiple, Ribbon
Shielding Unshielded
Usage Socket (0.3"), Board In
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
AE14M-300-ND CBL RIBN 14COND 0.050 MULTI 300' 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: H4PXH-1436M-ND
  • Description: DIP CABLE - HDP14H/AE14M/X
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H4PXH-1406M-ND
  • Description: DIP CABLE - HDP14H/AE14M/X
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: H4PXH-1418G-ND
  • Description: DIP CABLE - HDP14H/AE14G/X
  • Quantity Available: Value Added Item ?

13:28:08 1/17/2019