Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.27700 $22.77
25 2.13720 $53.43
50 2.04420 $102.21
100 1.95140 $195.14
250 1.76552 $441.38
500 1.62614 $813.07
1,000 1.39384 $1,393.84
2,500 1.30092 $3,252.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H2PXH-2018G-ND
Copy   H2PXH-2018G-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H2PXH-2018G

Copy   H2PXH-2018G
Description DIP CABLE - HDP20H/AE20G/X
Copy   DIP CABLE - HDP20H/AE20G/X
Detailed Description

20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)

Copy   20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Documents & Media
Datasheets ADIPxx-G-LC-R
AWG28-xx/G/300 Drawing
Ribbon Cable Assembly Length Guide
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Connector Type DIP to Cable
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.50' (457.20mm)
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage Socket (0.3"), Board In
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
AE20G-300-ND CBL RIBN 20COND 0.050 GRAY 300' 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: H2PXH-2036G-ND
  • Description: DIP CABLE - HDP20H/AE20G/X
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2PXH-2006G-ND
  • Description: DIP CABLE - HDP20H/AE20G/X
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: H2PXH-2018M-ND
  • Description: DIP CABLE - HDP20H/AE20M/X
  • Quantity Available: Value Added Item ?

23:34:01 1/16/2019