Add To Favorites
Product Overview
Digi-Key Part Number H1KXH-5036G-ND
Copy   H1KXH-5036G-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H1KXH-5036G

Copy   H1KXH-5036G
Description IDC CBL - HHPK50H/AE50G/X
Copy   IDC CBL - HHPK50H/AE50G/X
Detailed Description

50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)

Copy   50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Connector Type Plug to Cable
Number of Positions 50
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
AE50G-300-ND CBL RIBN 50COND 0.050 GRY 300' 1
HHPK50H-ND CONN PIN IDC 50POS W/O MT EAR 1
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98
10 6.68900 $66.89
25 6.10760 $152.69
50 5.81680 $290.84
100 5.52600 $552.60
250 4.94428 $1,236.07
500 4.65344 $2,326.72
1,000 4.07176 $4,071.76
2,500 3.86817 $9,670.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: H1KXH-5036M-ND
  • Description: IDC CBL - HHPK50H/AE50M/X
  • Quantity Available: Value Added Item ?

05:01:31 9/22/2018