Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AWH-30G-E222-IDC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AWH-30G-E222-IDC

Description CONN PIN IDC 30POS W/ FLANGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

30 Position Rectangular Header Connector IDC Gold

Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Number of Positions 30
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Panel Mount
Fastening Type Latch Lock/Eject Hooks, Short
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through
Contact Finish Gold
Contact Finish Thickness -
Color Gray
 
Additional Resources
Standard Package ? 60

05:42:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 2.50700 $150.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback