Add To Favorites
Photo Not Available
AWH-30G-0222-IDC 30 Position Rectangular Header Connector IDC Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 2.48217 $148.93
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AWH-30G-0222-IDC-ND
Copy   AWH-30G-0222-IDC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AWH-30G-0222-IDC

Copy   AWH-30G-0222-IDC
Description CONN PIN IDC 30POS SHORT W/O EAR
Copy   CONN PIN IDC 30POS SHORT W/O EAR
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

30 Position Rectangular Header Connector IDC Gold

Copy   30 Position Rectangular Header Connector IDC Gold
Documents & Media
Datasheets AWH xxG-02x2-IDC Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Number of Positions 30
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock/Eject Hooks, Short
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through
Contact Finish Gold
Contact Finish Thickness -
Color Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

14:35:00 12/18/2018