USD
Favorite

AWBR-400-02-RR1 SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Price & Procurement
10,000 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.77500 $7.75
100 0.49850 $49.85
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AE11585TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 9,900 - Immediate
  • Unit Price: $14.63000
  • Digi-Reel®  : AE11585DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®

AWBR-400-02-RR1

Datasheet
Digi-Key Part Number AE11585CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AWBR-400-02-RR1
Copy  
Description LED CONNECTOR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder

Copy  
Documents & Media
Datasheets AWBR-400-xx-RR1 Drawing
Environmental Information Assmann RoHS 3 Cert
Online Catalog Poke-In Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 2
Mounting Type Through Hole, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features -
Housing Color -
Wire Gauge 18-20 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature -40°C ~ 105°C
Voltage Rating -
Current Rating (Amps) 9A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names AE11585CT