Add To Favorites
Photo Not Available
AW 127-02/Z-T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 0.14560 $29.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AW127-02/Z-T-ND
Copy   AW127-02/Z-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AW 127-02/Z-T

Copy   AW 127-02/Z-T
Description SOCKET 2 CONTACTS SINGLE ROW
Copy   SOCKET 2 CONTACTS SINGLE ROW
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AW-127-xx/Z-T Drawing
Environmental Information RoHS Cert
Mfg CAD Models AW 127-02/Z-T
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? -
Part Status Active
Type -
Number of Positions or Pins (Grid) -
Pitch - Mating -
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Material - Mating -
Mounting Type -
Features -
Termination -
Pitch - Post -
Contact Finish - Post -
Contact Finish Thickness - Post -
Contact Material - Post -
Housing Material -
Operating Temperature -
Termination Post Length -
Material Flammability Rating -
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names AW 127-02/Z-T-ND
AW127-02/Z-T
AW127-02/Z-T-R
AW127-02/Z-T-R-ND

12:15:44 10/23/2018