Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.01700 $10.17
25 0.95760 $23.94
80 0.91775 $73.42
160 0.87781 $140.45
320 0.79800 $255.36
560 0.71820 $402.19
1,040 0.63840 $663.94
2,560 0.57855 $1,481.09
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AE10033-ND
Copy   AE10033-ND
Quantity Available 8,306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AR 06 HZL/07-TT

Copy   AR 06 HZL/07-TT
Description CONN IC DIP SOCKET 6POS GOLD
Copy   CONN IC DIP SOCKET 6POS GOLD
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AR-xxx-x/x Drawing
Environmental Information RoHS Cert
Mfg CAD Models AR 06 HZL/07-TT
Online Catalog ARxx-HZL
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 6 (2 x 3)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Beryllium Copper
Housing Material Thermoplastic, Polyester
Operating Temperature -40°C ~ 105°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 4 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names AE10033
AR 06-HZL/07-TT
AR-06-HZL/07-TT
AR06-HZL/07-TT-R
AR06HZL07TTR

15:50:16 10/18/2018