Add To Favorites
Photo Not Available
AMJG0808-0500-WHB-26 Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 5.75000 $402.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMJG0808-0500-WHB-26-ND
Copy   AMJG0808-0500-WHB-26-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMJG0808-0500-WHB-26

Copy   AMJG0808-0500-WHB-26
Description CABLE MOD 8P8C PLUG-PLUG 16.4'
Copy   CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded

Copy   Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Documents & Media
Datasheets AMJG0808-yyyy-yyB-26 Series Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 16.40' (5.00m)
Shielding Shielded
Color White
Features Molded Plugs
Style Cat5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 70

08:31:25 12/13/2018