Add To Favorites
AK670M-5 USB 1.1 Cable A Male to Mini B Male (4 pos) 16.40' (5.00m) Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
10 4.65800 $46.58
25 4.27040 $106.76
50 4.07620 $203.81
100 3.88200 $388.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AK670M-5-ND
Copy   AK670M-5-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK670M-5

Copy   AK670M-5
Description CABLE MINI USB 4PIN 5M 1.1 VERS
Copy   CABLE MINI USB 4PIN 5M 1.1 VERS
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

USB 1.1 Cable A Male to Mini B Male (4 pos) 16.40' (5.00m) Shielded

Copy   USB 1.1 Cable A Male to Mini B Male (4 pos) 16.40' (5.00m) Shielded
Documents & Media
Datasheets AK670M(/2)-x
Environmental Information RoHS Cert
Featured Product Assmann - USB Cables and Connectors
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Configuration A Male to Mini B Male (4 pos)
Length 16.40' (5.00m)
Specifications USB 1.1
Wire Gauge 28 AWG, 28 AWG
Shielding Shielded
Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AE1283
AE1283-ND
AK 670M-5
AK670M-5-R
AK670M-5-R-ND
Alternate Length
  • Digi-Key Part Number: AK670M-3-ND
  • Description: CABLE MINI USB 4PIN 3M 1.1 VERS
  • Quantity Available: 0
  • Digi-Key Part Number: AE1443-ND
  • Description: CABLE MINI USB 4PIN 2M 1.1 VERS
  • Quantity Available: 0
  • Digi-Key Part Number: AE1442-ND
  • Description: CABLE MINI USB 4PIN 1M 1.1 VERS
  • Quantity Available: 286 - Immediate

10:05:26 1/20/2019