Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.93800 $9.38
100 0.57750 $57.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AE11578CT-ND
Copy   AE11578CT-ND
Quantity Available 20,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABTB-400-06-SR1

Copy   ABTB-400-06-SR1
Description LED CONNECTOR
Copy   LED CONNECTOR
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder

Copy   SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Documents & Media
Datasheets ABTB-400-xx-SRx Drawing
Environmental Information Assmann RoHS 3 Cert
Online Catalog Hermaphroditic Connectors
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 6
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features -
Housing Color White
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Tin
Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature -40°C ~ 105°C
Voltage Rating -
Current Rating (Amps) 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names AE11578CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AE11578TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 20,300 - Immediate
  • Unit Price: $0.52530
  • Digi-Reel® ? : AE11578DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,300 - Immediate
  • Unit Price: Digi-Reel®

23:22:19 8/18/2019