USD
Favorite

Photo Not Available
A-TB762-VJ24V 24 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 4.36560 $8,731.20

Submit a request for quotation on quantities greater than those displayed.

A-TB762-VJ24V

Datasheet
Digi-Key Part Number A-TB762-VJ24V-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A-TB762-VJ24V
Copy  
Description TERM BLK 24P TOP ENT 7.62MM PCB
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

24 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole

Copy  
Documents & Media
Datasheets A-TB762-VJxxV Drawing
Environmental Information Assmann RoHS 3 Cert
HTML Datasheet A-TB762-VJxxV Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB762
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 24
Pitch 0.300" (7.62mm)
Mating Orientation Vertical with Board
Current 20A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1