Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A-TB762-TJ08DF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A-TB762-TJ08DF

Description TERMINAL BLOCK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Terminal Block

Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? -
Part Status Active
Type -
Number of Positions -
Positions Per Level -
Number of Levels -
Pitch -
Header Orientation -
Plug Wire Entry -
Termination Style -
Mounting Type -
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Additional Resources
Standard Package ? 1

16:21:24 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.49005 $1,992.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback