Add To Favorites
Photo Not Available
A-TB762-OQ15CH 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.12800 $564.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A-TB762-OQ15CH-ND
Copy   A-TB762-OQ15CH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB762-OQ15CH

Copy   A-TB762-OQ15CH
Description TERM BLOCK HDR 15POS 7.62MM
Copy   TERM BLOCK HDR 15POS 7.62MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole

Copy   15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets A-TB762-OQxxCH Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.335" (8.51mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:10:43 1/20/2019