Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A-TB762-HG11-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole

Documents & Media
Datasheets A-TB762-HGxx Drawing
Product Attributes Select All
Manufacturer Assmann WSW Components
Series A-TB762
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.300" (7.62mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless
Features Interlocking (Side)
Color -
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Additional Resources
Standard Package ? 1

10:36:51 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
600 2.47050 $1,482.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback