Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A-TB750-OQ11CH-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK HDR 11POS 90DEG 7.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets A-TB750-OQxxCH Drawing
Product Attributes Select All
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 11
Positions Per Level 11
Number of Levels 1
Pitch 0.295" (7.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.335" (8.51mm)
Additional Resources
Standard Package ? 1

17:48:15 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
600 1.12960 $677.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback