Add To Favorites
Photo Not Available
A-TB508-TU12 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.44950 $1,224.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A-TB508-TU12-ND
Copy   A-TB508-TU12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB508-TU12

Copy   A-TB508-TU12
Description TERM BLK 12P SIDE ENT 5.08MM PCB
Copy   TERM BLK 12P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy   12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets A-TB508-TUxx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB508
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 12
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:19:57 12/10/2018