Add To Favorites
Photo Not Available
A-TB500-VG12SB 12 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number A-TB500-VG12SB-ND
Copy   A-TB500-VG12SB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB500-VG12SB

Copy   A-TB500-VG12SB
Description TERM BLOCK PLUG 12POS 90DEG 5MM
Copy   TERM BLOCK PLUG 12POS 90DEG 5MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)

Copy   12 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm)  90° Free Hanging (In-Line)
Documents & Media
Datasheets A-TB500-VGxxSB Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-22 AWG
Wire Gauge or Range - mm² -
Color -
Operating Temperature -40°C ~ 115°C
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size M3
Torque - Screw 0.4 Nm (3.5 Lb-In)
Wire Strip Length 6-7mm
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.575" (14.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47800 $1,239.00

Submit a request for quotation on quantities greater than those displayed.

07:56:18 9/21/2018