Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A-TB500-TR04H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A-TB500-TR04H

Description TERMINAL BLOCK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets A-TB500-TRxxH Drawing
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB500
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Pressure Clip
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel - Zinc Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.27 Nm (2.4 Lb-In)
Screw Thread M2.5
 
Additional Resources
Standard Package ? 1

07:34:11 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.12725 $1,690.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback