Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A-TB500-TL16SB-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

16 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets A-TB500-TLxxSB Drawing
Product Attributes Select All
Manufacturer Assmann WSW Components
Series A-TB500
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 16
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Phosphor Bronze
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
Additional Resources
Standard Package ? 1

01:04:47 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 2.44950 $1,224.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback