Add To Favorites
Photo Not Available
A-TB500-TD15 15 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.46750 $1,233.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A-TB500-TD15-ND
Copy   A-TB500-TD15-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB500-TD15

Copy   A-TB500-TD15
Description TERM BLK 15POS TOP ENTRY 5MM PCB
Copy   TERM BLK 15POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy   15 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets A-TB500-TDxx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB500
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 15
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 250V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.3 Nm (2.6 Lb-In)
Screw Thread M2.6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:19:35 12/13/2018