USD
Favorite

Photo Not Available
A-TB500-HX02H 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39730 $794.60

Submit a request for quotation on quantities greater than those displayed.

A-TB500-HX02H

Datasheet
Digi-Key Part Number A-TB500-HX02H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A-TB500-HX02H
Copy  
Description TERM BLK 2POS SIDE ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Documents & Media
Datasheets A-TB500-HXyyH Drawing
Environmental Information Assmann RoHS 3 Cert
Mfg CAD Models A-TB500-HX02H
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB500
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 6A
Voltage 300V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1