USD
Favorite

Photo Not Available
A-TB381-VK06 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39585 $791.70

Submit a request for quotation on quantities greater than those displayed.

A-TB381-VK06

Datasheet
Digi-Key Part Number A-TB381-VK06-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A-TB381-VK06
Copy  
Description TERM BLOCK HDR 6POS 45DEG 3.81MM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° Through Hole

Copy  
Documents & Media
Datasheets A-TB381-VKxx Drawing
Environmental Information Assmann RoHS 3 Cert
Mfg CAD Models A-TB381-VK06
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 45°
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.433" (11.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1