USD
Favorite

Photo Not Available
A-TB381-OP04 4 Position Terminal Block Header, Male Pins, Unshrouded 0.150" (3.81mm) Vertical Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.18080 $361.60

Submit a request for quotation on quantities greater than those displayed.

A-TB381-OP04

Datasheet
Digi-Key Part Number A-TB381-OP04-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A-TB381-OP04
Copy  
Description TERM BLOCK HDR 4POS VERT 3.81MM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4 Position Terminal Block Header, Male Pins, Unshrouded 0.150" (3.81mm) Vertical Through Hole

Copy  
Documents & Media
Datasheets A-TB381-OPxx Drawing
Environmental Information Assmann RoHS 3 Cert
HTML Datasheet A-TB381-OPxx Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Unshrouded
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -40°C ~ 115°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1