Add To Favorites
Photo Not Available
A-TB350-TJ07 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.11600 $892.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A-TB350-TJ07-ND
Copy   A-TB350-TJ07-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB350-TJ07

Copy   A-TB350-TJ07
Description TERM BLOCK PLUG 7POS STR 3.5MM
Copy   TERM BLOCK PLUG 7POS STR 3.5MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy   7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  180° Free Hanging (In-Line)
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 6A
Voltage - UL 150V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mm² -
Color -
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 5-6mm
Contact Material Brass
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:31:37 1/20/2019