Add To Favorites
Photo Not Available
A-TB350-T523 23 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.46900 $1,234.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A-TB350-T523-ND
Copy   A-TB350-T523-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB350-T523

Copy   A-TB350-T523
Description TERMINAL BLOCK
Copy   TERMINAL BLOCK
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

23 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy   23 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Documents & Media
Datasheets A-TB350-T5xx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB350
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 23
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 250V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:31:52 11/14/2018