Add To Favorites
Photo Not Available
A-TB350-T509 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.96600 $772.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A-TB350-T509-ND
Copy   A-TB350-T509-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB350-T509

Copy   A-TB350-T509
Description TERM BLK 9POS SIDE ENT 3.5MM PCB
Copy   TERM BLK 9POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy   9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Documents & Media
Datasheets A-TB350-T5xx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB350
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 9
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 250V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:45:33 12/19/2018