Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A-TB350-OQ22CV-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A-TB350-OQ22CV

Description TERM BLOCK HDR 22POS VERT 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole

Documents & Media
Datasheets A-TB350-OQxxCV Drawing
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 22
Positions Per Level 22
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.362" (9.20mm)
 
Additional Resources
Standard Package ? 1

20:58:58 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.12160 $560.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback